TE Connectivity / CGS SVSQ Low-Ohmic Current Sense SMD Shunt Resistors
TE Connectivity's (TE) CGS SVSQ Low-Ohmic Current Sense SMD Shunt Resistors are high-precision, low-ohmic surface-mount (SMD) shunt resistors designed for demanding applications. The SVSQ series features heavy copper connectors that are electron beam welded to a manganin or AC alloy sensing element, allowing these resistors to deliver exceptional long-term stability and low inductance. The TE SVSQ series is compatible with reflow soldering or direct copper welding for flexible and reliable mounting options.Features
- Up to 15W permanent power (0.2mΩ)
- Up to 274A (0.2mΩ) constant current
- High-conductivity copper connections
- Excellent long-term stability
- High application temperature
- Up to +350°C/30s maximum solder temperature
- Flame-resistant
- Solid metal construction
- RoHS and REACH compliant
- AEC-Q200-compliant
- Moisture Sensitivity Level (MSL) 1
Applications
- Current sensing/feedback
- Automotive
- Power modules
- Frequency convertors
- Inverters
- Low-inductance applications
- Battery management system (BMS) circuits
Specifications
- Resistance range
- 0mΩ to 10mΩ (SVSQ 2512)
- 0.1mΩ to 5mΩ (SVSQ 3920)
- 0.1mΩ to 3mΩ (SVSQ 5930)
- Tolerance
- 1% or 5% (SVSQ 3920 and SVSQ 5930)
- 1%, 2%, or 5% (SVSQ 2512)
- <±20 temperature coefficient of resistance (TCR)
- Operating temperature range
- -55°C to +170°C (SVSQ 5930)
- -65°C to +170°C (SVSQ 2512 and SVSQ 3920)
- Inductance
- <2nH (SVSQ 2512)
- <3nH (SVSQ 3920 and SVSQ 5930)
Dimensions
Pubblicato: 2025-10-16
| Aggiornato: 2025-10-29