Carling Technologies A Series Circuit Breakers
Carling Technologies A Series Circuit Breakers are compact, temperature stable hydraulic magnetic circuit breakers designed for precision operation in OEM markets requiring general purpose and full load amp applications. The visi-rocker or paddle actuators offer a clean, contemporary design for front panel operations.
A sealed toggle actuator style is available and ideal for harsh environment applications requiring additional sealing protection. Optional rocker-guard and push-to-reset bezels, which help prevent inadvertent actuation, are also available.
Features
- Up to 50A in a compact size
- Various actuator styles
- Sealed metal toggle option tested to MIL-PRF-55629C
- Meets IP68 Requirements
Applications
- Telecom/Datacom
- Marine
- Military
- Renewable Energy
- Generators and Welder
View Results ( 1710 ) Page
| Codice prodotto | Scheda dati | Corrente nominale | Tensione nominale CA | Tensione nominale CC |
|---|---|---|---|---|
| AM1-B8-12-250-M01-C | ![]() |
500 mA | 277 VAC | 80 VDC |
| AA1-X0-26-547-XB1-C | 4.75 A | 277 VAC | 80 VDC | |
| AC1-B0-34-620-1G1-C | ![]() |
20 A | 277 VAC | 80 VDC |
| AF2-B0-26-630-444-D | ![]() |
30 A | 277 VAC | 80 VDC |
| AA1-A0-03-650-5A1-C | ![]() |
50 A | 277 VAC | 80 VDC |
| AB2-B0-24-615-1B1-C | ![]() |
15 A | 277 VAC | 80 VDC |
| AC2-A0-03-650-5H1-C | ![]() |
50 A | 277 VAC | 80 VDC |
| AA2-B0-44-625-5B1-C | ![]() |
25 A | 277 VAC | 80 VDC |
| AB2-B0-26-640-5B1-C | ![]() |
40 A | 277 VAC | 80 VDC |
| AD2-B0-34-630-3B1-C | ![]() |
30 A | 277 VAC | 80 VDC |
Pubblicato: 2016-05-04
| Aggiornato: 2025-11-25