Cal Test Electronics CT4397 Test Plugs & Test Jacks
Cal Test Electronics CT4397 Test Plugs and Test Jacks are 4mm sheathed (safety) jack panel mounts. These devices are designed to accept sheathed or shrouded banana plugs. The CT4397 series complies with international safety standard IEC 61010, which supports operations up to 1000V CAT III / 600V CAT IV environments. These test plugs and test jacks feature UL-recognized components for enhanced safety assurance and eight terminal configurations for a wide range of setups. The CT4397 devices are available in ten colors for easy identification in complex setups. These test plugs and jacks are compact in design for efficient panel assembly. The CT4397 test plugs and test jacks are RoHS 2+ compliant with environmental and safety standards.Features
- UL-recognized component for enhanced safety assurance
- IEC 61010 compliance for 1000V CAT III / 600V CAT IV
- Available in ten colors for easy identification in complex setups
- Compact design for efficient panel assembly
Specifications
- Polyamide PA66 (nylon) insulator material
- Brass and nickel-plated contact material
- M12 x 0.75mm body thread
- 0.40" (10mm) maximum panel thickness
- 36A current maximum
- Round or double-D mounting holes
- -20°C to 65°C temperature range
Additional Resource
Pubblicato: 2024-10-21
| Aggiornato: 2024-10-30