Bulgin EXP Series EXPlora Hazardous Area Connector
Bulgin EXP Series EXPlora Hazardous Area Connectors are a compact, cost-effective, and easy-assembly solution for Zone 2 and Zone 22 ATEX applications. Water and dustproof to IP68 when mated (sealing caps available to maintain IP68 on unmated connectors), the EXP series is rated up to 18A, 600V ac/dc and accepts cable from 7 to 22mm O/D. The Bulgin EXP Series EXPlora Hazardous Area Connectors are available in two cable connector versions for 15mm and 22mm (max) cable diameters and feature positive locating keyways so mis-connection is not possible.
Features
- ATEX approval for Zone 2 and Zone 22 applications
- Independently tested
- ATEX Certificate No: Baseefa09ATEX0232X
- IP68 rating tested at 1.054kg/sq cm (15lb/sq in)
- 10m depth for 2 weeks
- Up to 18A, 600V ac/dc rating
- 2, 3, 4, 5, 7 and 10 pole
- Leading earth contact for 3, 4, 5 & 7 pole versions
- Trailing Neutral on 5 pole
- Plug or socket connection in each body style
- Water and dustproof to IP68 when mated
- ‘Scoop proof’ contacts
- Compact design
- Easy assembly - no special tools required
- Single or 3 phase applications
View Results ( 71 ) Page
| Codice prodotto | Scheda dati | Descrizione | Tipo del contatto (M/F) |
|---|---|---|---|
| EXP-0931/10/P | ![]() |
Connettore circolare standard Panel Mount Connector EXP-0931 Series 10 Contact Plug | Pin (Male) |
| EXP-0921/10/P | ![]() |
Connettore circolare standard 10 POLE IN-LINE PLUG ATEX ZONE 2 & 22 | Pin (Male) |
| EXP-0911/10/S | ![]() |
Connettore circolare standard 10 POLE FLEX SOCKET ATEX ZONE 2 & 22 | Socket (Female) |
| EXP-0921/03/P | ![]() |
Connettore circolare standard 3 POLE IN-LINE PLUG ATEX ZONE 2 & 22 | Pin (Male) |
| EXP-0931/04/P | ![]() |
Connettore circolare standard Panel Mount Connector EXP-0931 Series 4 Contact Plug | Pin (Male) |
| EXP-A911/07/P | ![]() |
Connettore circolare standard 7 POLE FLEX PLUG ATEX ZONE 2 & 22 | Pin (Male) |
| EXP-0931/02/S | ![]() |
Connettore circolare standard Panel Mount Connector EXP-0931 Series 2 Contact Socket | Socket (Female) |
| EXP-0941/07/P | ![]() |
Connettore circolare standard Flange Mount Connector EXP-0941 Series 7 Contact Plug | Pin (Male) |
| EXP-0941/04/S | ![]() |
Connettore circolare standard Flange Mount Connector EXP-0941 Series 4 Contact Socket | Socket (Female) |
| EXP-0921/02/P | ![]() |
Connettore circolare standard 2 POLE IN-LINE PLUG ATEX ZONE 2 & 22 | Pin (Male) |
Pubblicato: 2010-02-10
| Aggiornato: 2026-09-24