Broadcom Versatile Link Evaluation Kits

Broadcom Versatile Link Evaluation Kits are used to demonstrate and evaluate the Versatile Link DC-50MBd Transmitters and Receivers. These basic Evaluation Boards incorporate passive components and SMA connectors for the TX input (TXD) and RX output (RXD) port connection. The Evaluation Boards allow the user to connect waveform/pattern generators to the TXD with TTL input signal. The receiver's output signal can be monitored from RXD or RXout with an oscilloscope using a 50Ohm input setting. The logic of AFBR-1624Z/AFBR-2624Z (output high when input high) and AFBR-1629Z/AFBR-2529Z (output low when input high) is inverted.

Kit Contents

  • Evaluation Board 
  • Sample Transmitter and Receiver with Datasheets
  • 1m Simplex POF Fiber
  • Connectors
  • User Guide
View Results ( 3 ) Page
Codice prodotto Descrizione Da utilizzarsi con
HFBR-0501Z Strumenti di sviluppo per fibre ottiche DC-5MBd 650nm Evaluation Kit HFBR-1521Z, HFBR-2521Z
AFBR-0548Z Strumenti di sviluppo per fibre ottiche V-Link, 50MBd 650nm AFBR-1624Z, AFBR-2624Z
AFBR-0547Z Strumenti di sviluppo per fibre ottiche V-Link, 50MBd 650nm AFBR-1629Z, AFBR-2529Z
Pubblicato: 2015-04-17 | Aggiornato: 2022-03-11