Broadcom ACPL-33xJ Optocouplers
Broadcom ACPL-33xJ Optocouplers are fully featured, 2.5A/4.0A smart gate drive optocoupler devices capable of directly driving high-power MOSFETs or IGBTs. These devices feature rail-to-rail output with high current, integrated LED driver, active Miller clamp, high desaturation (DESAT) blanking current source, and undervoltage lockout (UVLO) feedback control circuit, providing complete cost-effective gate drive solutions for motor control and power inverter applications. Broadcom ACPL-33xJ Optocouplers are offered in a compact SOIC-16 package, ideal for space-constrained applications.Features
- 4.0A maximum peak output current (ACPL-337J-000E)
- Rail-to-rail output voltage
- 2.0A Miller clamp sinking current
- Integrated fail-safe IGBT protection
- DESAT detection, "soft" IGBT turn-off, and fault feedback
- UVLO protection with feedback
- 250ns maximum propagation delay over the industrial temperature range
- Integrated LED driver
- 30kV/µs minimum common mode rejection (CMR) at VCM = 1500V
- Wide 15V to 30V operating VCC range
- -40°C to +105°C industrial temperature range
- Safety approvals
- UL recognized 5000VRMS for 1min.
- CSA
- IEC/EN/DIN EN 60747-5-5VIORM = 1414VPEAK
Applications
- IGBT and power MOSFET gate drives
- AC and brushless DC motor drives
- Renewable energy inverters
- DC-DC converters
- Industrial inverters
- Battery charging
- Switching power supplies
Videos
Pubblicato: 2014-03-21
| Aggiornato: 2025-10-17