Bourns Pro Audio® PSL Motorized Potentiometers

Bourns Pro Audio® PSL Low-Profile Motorized Slide Potentiometers are designed for the professional audio and lighting markets. These potentiometers meet the need for a low-profile solution with increased power efficiency and high-performance characteristics. The devices feature a power-saving 5VDC Mabuchi motor that can be used with more energy-efficient circuits. Other features include a highly durable contacting carbon resistive ink element that delivers extended wear characteristics of up to 500,000 cycles. The element design produces low noise output for an optimal signal-to-noise ratio for improved audio quality. Bourns Pro Audio® PSL Low-Profile Motorized Slide Potentiometers are ideal for mixing consoles such as audio, broadcast, and lighting.

Features

  • Long-life carbon element offers up to 500,000 cycles
  • Power-saving 5VDC motor
  • 100mm and 60mm options
  • Single- and dual-track options
  • Servo track option for console automation
  • Touch-sense lever
  • Variety of standard resistance values
  • Variety of standard taper options
  • Snap-in connector for easy connections
  • RoHS compliant

Applications

  • Audio mixing consoles
  • Broadcast mixing consoles
  • Light mixing consoles

Schematics

Bourns Pro Audio® PSL Motorized Potentiometers
Pubblicato: 2018-01-19 | Aggiornato: 2022-11-18