Bourns MF-ASML/X Low-Resistance PPTC Fuses
Bourns MF-ASML/X Low-Resistance PPTC Resettable Fuses are designed to protect against both overcurrent and overtemperature events within the designated specifications. The tiny 0402 footprint size makes these devices ideal for space-constrained mobile applications such as battery charging and USB port protection. The series provides Ihold current ratings of 0.1A, 0.2A, 0.35A, and 0.5A at the 6V maximum rated voltage. These devices utilize a proprietary freeXpansion™ design that increases the performance of the resettable fuse with higher hold currents, higher voltages, improved resistance stability, and a smaller footprint. Bourns MF-ASML/X Low-Resistance PPTC Resettable Fuses have post-trip resistance values as low as 0.5Ω and initial resistance values as low as 0.04Ωm, helping boost the current carrying capability.Features
- Surface-mount packaging
- Tiny footprint size (0402) and low profile for space-constrained mobile applications
- Ultra-low resistance, quick response
- 0.1A, 0.2A, 0.35A, and 0.5A Ihold current rating
- RoHS compliant
- Halogen-free
- UL, CUL, and TÜV agency recognition
Applications
- Battery and charging protection for mobile phones
- USB port protection
- Game console port protection
- Plug-and-play protection for PC motherboards
- Thermal protection for wearables, Li-ion, and polymer battery packs
View Results ( 5 ) Page
| Codice prodotto | Corrente di mantenimento | Corrente di azionamento | Resistenza |
|---|---|---|---|
| MF-ASML010/6-2 | 100 mA | 300 mA | 3 Ohms |
| MF-ASML020/6-2 | 200 mA | 500 mA | 1.6 Ohms |
| MF-ASML050/6-2 | 500 mA | 1 A | 500 mOhms |
| MF-ASML075/6-2 | 750 mA | 1.5 A | 25 mOhms |
| MF-ASML035/6-2 | 350 mA | 700 mA | 850 mOhms |
Pubblicato: 2019-06-28
| Aggiornato: 2023-12-04