Bourns 2003 Gas Discharge Tube Surge Protectors

Bourns 2003 Gas Discharge Tube Surge Protectors (GDTs) are 2-electrode GDTs designed for use in applications that may be exposed to lightning or other transients. These compact light-duty GDTs offer a maximum 2kA, 8/20µsec peak pulse current rating, fast response times, and stable performance over their extended life. The components feature extremely low capacitance and insertion loss, making them ideal overvoltage protectors for high-speed telecom equipment or industrial communications applications. Bourns 2003 GDTs are RoHS compliant.

Features

  • Leadless, surface mount for economical assembly
  • Compact mini-size
  • Low capacitance and insertion loss
  • UL recognized
  • RoHS compliant

Applications

  • Telecom equipment
  • Industrial communications
View Results ( 10 ) Page
Codice prodotto Descrizione Carica disruptiva CC
2003-07-SM-RPLF Tubi a scarica di gas - GDT/Scaricatori a plasma di gas 75V 0.5pF@1MHz 3.5mm x 2.8mm 75 V
2003-09-SM-RPLF Tubi a scarica di gas - GDT/Scaricatori a plasma di gas 90V 0.5pF@1MHz 3.5mm x 2.8mm 90 V
2003-23-SM-RPLF Tubi a scarica di gas - GDT/Scaricatori a plasma di gas 230V 0.5pF@1MHz 3.5mm x 2.8mm 230 V
2003-35-SM-RPLF Tubi a scarica di gas - GDT/Scaricatori a plasma di gas 350V 0.5pF@1MHz 3.5mm x 2.8mm 350 V
2003-12-SM-RPLF Tubi a scarica di gas - GDT/Scaricatori a plasma di gas 120V 0.5pF@1MHz 3.5mm x 2.8mm 120 V
2003-15-SM-RPLF Tubi a scarica di gas - GDT/Scaricatori a plasma di gas 150V 0.5pF@1MHz 3.5mm x 2.8mm 150 V
2003-20-SM-RPLF Tubi a scarica di gas - GDT/Scaricatori a plasma di gas 200V 0.5pF@1MHz 3.5mm x 2.8mm 200 V
2003-25-SM-RPLF Tubi a scarica di gas - GDT/Scaricatori a plasma di gas 250V 0.5pF@1MHz 3.5mm x 2.8mm 250 V
2003-40-SM-RPLF Tubi a scarica di gas - GDT/Scaricatori a plasma di gas 400V 0.5pF@1MHz 3.5mm x 2.8mm 400 V
2003-47-SM-RPLF Tubi a scarica di gas - GDT/Scaricatori a plasma di gas 470V 0.5pF@1MHz 3.5mm x 2.8mm 470 V
Pubblicato: 2017-11-30 | Aggiornato: 2022-03-11