Bourns FW Fusible Wirewound Power Resistors
Bourns FW Series Fusible Wirewound Power Resistors are designed to fuse under abnormal conditions such as sudden surges in voltage or circuit malfunctions. The Bourns FW series fusible wirewound power resistors will fuse upon application of 120V or 240V. The axial leaded resistors feature 5% tolerance, 10Ω resistance, and 1W, 2W, 3W, 5W, or 7W rating. Bourns FW Series Fusible Wirewound Power Resistors are ideal for metering, lighting, inverters, and White Goods.Features
- Fusible wirewound type
- 5% tolerance
- Axial leaded
- 10Ω Rated
- Rated for 1W, 2W, 3W, 5W, or 7W
- Surge tested
- 240VAC rated
Applications
- White goods
- Inverters
- Lighting
- Metering
View Results ( 37 ) Page
| Codice prodotto | Scheda dati | Potenza nominale | Resistenza |
|---|---|---|---|
| FW20A6R20JA | ![]() |
2 W | 6.2 Ohms |
| FW10A5R60JA | ![]() |
1 W | 5.6 Ohms |
| FW10A9R10JA | ![]() |
1 W | 9.1 Ohms |
| FW10A6R80JA | ![]() |
1 W | 6.8 Ohms |
| FW50A8R20JA | ![]() |
5 W | 8.2 Ohms |
| FW10A10R0JA | ![]() |
1 W | 10 Ohms |
| FW10A4R70JA | ![]() |
1 W | 4.7 Ohms |
| FW10A5R10JA | ![]() |
1 W | 5.1 Ohms |
| FW10A6R20JA | ![]() |
1 W | 6.2 Ohms |
| FW20A10R0JA | ![]() |
2 W | 10 Ohms |
Pubblicato: 2013-01-07
| Aggiornato: 2022-03-11