- Home
- I prodotti PIÙ RECENTI
- Novità per produttore
- Bel
- 5G Solutions - Bel
Bel 5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Features
Videos
Cinch 5G Solutions
Johnson / Cinch Connectivity Solutions Assemblaggi di cavi di prova 2,92 mm 40 GHz
Prestazioni operative fino a 40 GHz, VSWR massima di 1,25 e unità di misura sia imperiali che metriche.
Johnson / Cinch Connectivity Solutions Connettori RF da 1,0 mm
Connettori a vite terminali/terminali pannello, connettori candela e adattatori in serie.
Johnson / Cinch Connectivity Solutions 1.85mm Connectors & Adapters
Includes end launch plugs & jacks, in series & other adapters, & precision 1.85mm termination plug.
Johnson / Cinch Connectivity Solutions 2.4mm Connectors & Adapters
High-frequency solutions to interface between the 2.4mm standard and other popular interfaces.
Midwest Microwave / Cinch Connectivity Solutions Terminazioni 2,92 mm di tipo commerciale e 2,4 mm
Terminazioni 2,92 mm e 2,4 mm progettate per applicazioni nei sistemi operativi commerciali.
Johnson / Cinch Connectivity Solutions 2.92mm High Frequency Adapter Series
Interfaces 2.92mm to other connector types.
Cinch Connectors for 5G Applications
5G-ready connectors, adapters, and cable assemblies ready to meet RF and microwave design needs.
Midwest Microwave / Cinch Connectivity Solutions DC to 40GHz Performance Coaxial Adapters
High-performance adapters available in popular connector interfaces, including 2.92mm, 3.5mm, & 7mm.
Semflex / Cinch Connectivity Solutions SW Flexible Bulk Cables
Feature low-loss, PTFE dielectrics, simple double braid construction with reduced overall costs.
Semflex / Cinch Connectivity Solutions LA Flexible Bulk Cables
Provide low attenuation, phase stability, and mechanical performance.
Semflex / Cinch Connectivity Solutions HP Flexible Bulk Cables
Feature high-performance, flexibility, and a wide range of precision connectors.
Additional Resources
Bel Power 5G Solutions
Bel Power Solutions PFE3600-12-069RA AC-DC Front-End Power Supply
Ideal for powering intermediate bus architectures (IBA).
Bel Power Solutions PFF3000-12-069RD 3000W Front-End Power Supply
Highly efficiency, highly reliability for high performance servers, routers, and network switches.
Bel Power Solutions TET4000 4000W AC-DC Front-End Power Supplies
Converts standard AC mains power or high voltage DC bus voltages into a main output.
Stewart 5G Solutions
Stewart Connector / Cinch Connectivity Solutions Jack RJ45 per ambienti difficili SealJack™
Connettori jack verticali che forniscono connettività affidabile in ambienti difficili.
Stewart Connector / Cinch Connectivity Solutions SealJack™ USB 2.0 Connectors
Ideal harsh environment solution for protection against moisture and other environmental factors.
Bel Fuse 5G Solutions
Bel Fuse 0678 Surface-Mount Fuses
Two types: fast-blow fuses & enhanced-breaking capability brick fuses, both have 3912 case size.
Bel Fuse 0678L Square Ceramic Medium Blow Fuse
Medium blow, surface-mount fuse with a 10A to 30A current rating & 250VAC / 72VDC voltage rating.
Bel Fuse 0679H Square Ceramic Quick-Acting Fuses
Ceramic, SMD fuse featuring the highest voltage rating (350VAC) for the 2410 case size.
Bel Fuse Type 0679L Quick-Acting Fuses
Square ceramic fuses, 2410 size with silver-plated caps, ideal for space-constrained applications.
Bel Fuse C1 Surface-Mount Fuses
1206 and 0603 surface-mount fuses with a -55°C to +125°C operating temperature range.
Bel Fuse C2F Surface-Mount Chip Fuses
Fast acting, improved surge withstand performance, 500mA to 8A current rating, -55°C to 125°C.
Bel Fuse C2Q Surface Mount Fast-Acting Chip Fuse
Offers a 250mA to 5A current range, a 63VDC voltage rating, and a maximum 770mΩ resistance rating.
Bel Fuse Resettable PTC Fuses
Offers superior circuit protection in traditional radial lead and SMD chip packages.
Bel Magnetic 5G Solutions
Bel Magnetic Solutions MagJack® 10G Integrated Connector Modules
Low profile connector modules that support 10GBase-T Ethernet applications.
Bel Magnetic Solutions MagJack ICM 2x1 1GBase-T 30W & 60W PoE ICMs
30W & 60W PoE ICMs and supports a wide range of 1GBase-T Ethernet applications.
Bel Magnetic Solutions Power Over Ethernet MagJack® ICMs
Ideal for upgrades to product performance for maximum power over standard Ethernet cable.
TRP Connector / Bel 5GBase-T MagJack™ ICMs
Offers power of both 60W and 100W with 720mA or 1000mA of current at 57VDC continuous.
TRP Connectors/Bel 5G Solutions
Bel Magnetic Solutions Single Port 5GBase-T MagJack™ ICMs
Offers power of both 60W and 100W with 720mA or 1000mA of current at 57VDC continuous.
- Bel