Bel Power Solutions 0RCY-F0S10x Isolated DC/DC Converter

Bel Power Solutions 0RCY-F0S10x Isolated DC/DC Converter is ideal for powering non-isolated point-of-load (PoL) converters. The 0RCY-F0S10x converter operates from a nominal 50V/54V source and provides the isolation and step-down needed to generate a regulated intermediate bus. This module provides up to 500W of output power, and the output features a droop function. The 0RCY-F0S10x is available in a compact 1/8 brick package. Typical applications include networking, computers and peripherals, and telecommunications.

Features

  • Output / 1/8th brick converter
  • Isolated
  • Parallel operation
  • High efficiency
  • High power density
  • Input undervoltage lockout
  • Overcurrent, short-circuit, output overvoltage, and overtemperature protection
  • Remote On/Off
  • RoHS compliant

Applications

  • Networking
  • Computers and peripherals
  • Telecommunications

Specifications

  • 45VDC to 56VDC input / 10.2VDC at 49A output
  • 300kHz fixed frequency
  • Approved to UL/CSA 60950-1, 2nd +A2 version (pending)
Pubblicato: 2017-10-03 | Aggiornato: 2022-11-04