Bel Power Solutions ABE1000 Series AC-DC Power Supplies
Bel Power Solutions ABE1000 Series AC-DC Power Supplies feature an 85VAC to 264VAC wide universal AC input range. These power supplies offer up to 1000W of output power and a variety of single output voltages. The ABE1000 power supplies provide high efficiency and high power density ensuring minimal power loss in end-use equipment. This facilitates higher reliability, easier thermal management, and meets regulatory approvals for environmentally-friendly end products. These AC-DC power supplies from Bel Power Solutions are ideal for use in medical, telecom, datacom, industrial equipment, and other applications.Features
- 5" x 9.51" x 1.61" form factor
- 85VAC to 264VAC wide universal AC input range
- Current sharing
- Up to 1000W output power
- Fan cooled
- Peak power capability
- 5V standby provision
Applications
- Instrumentation
- Lighting
- Industrial applications
- Applied computing
- Renewable energy
- Test and measurement
- Robotics
- Wireless communication
Current Sharing Block Diagram
Performance Waveforms
Pubblicato: 2018-12-11
| Aggiornato: 2022-09-02