Bel Power Solutions ABC800 Open-Frame Power Supplies

Bel Power Solutions ABC800 Open-Frame Power Supplies offer 85VAC to 264VAC input range and 800W output power with forced air cooling. These power supplies feature high efficiency and density, ensuring minimal power loss in end-use equipment for higher reliability and easier thermal management. Bel Power Solutions ABC800 power supplies also feature universal input, current sharing, 5V standby provision, and peak power capability. These power supplies meet all regulatory approvals for environmentally friendly end products. Bel Power Solutions ABC800 Open-Frame Power Supplies applications include instrumentation, lighting, applied computing, renewable energy, robotics, and wireless communication.

Features

  • 127mm x 216mm x 41mm form factor
  • Convection or forced air cooling
  • Universal input
  • Current sharing
  • Open frame
  • Peak power capability
  • 5V standby provision

Applications

  • Instrumentation
  • Renewable energy
  • Lighting
  • Industrial applications
  • Applied computing
  • Test and measurement
  • Robotics
  • Wireless communication

Specifications

  • 85VAC to 264VAC input voltage range
  • 47Hz to 63Hz input frequency range
  • Input current:
    • Maximum 8A @ 120VAC
    • Maximum 3.46A @ 240VAC
  • 25A maximum inrush current @ 240VAC
  • Power factor:
    • 0.98 @ 120VAC
    • 0.95 @ 240VAC
  • Up to 800W output power
  • Efficiency:
    • 88% typical @ 120VAC
    • 93% @ 240VAC
  • 8ms hold-up time
  • <100ms rise time
  • -40°C to +70°C operating temperature range
Pubblicato: 2019-05-16 | Aggiornato: 2025-12-16