Bel Fuse 0ZRS Radial Leaded PTC Resettable Fuses
Bel Fuse 0ZRS Radial Leaded Positive Temperature Coefficient (PTC) Resettable Fuses are solid-state devices featuring AEC-Q200 compliance and low resistance for automotive applications. These resettable fuses offer 32VDC maximum voltage and 500mA to 10A operating (hold current) range. The 0ZRS radial leaded fuses operate at -40°C to +125°C. These resettable fuses are TUV certified (R50105187), UL recognized (E305051) – cURus, and RoHS 2 compliant. The 0ZRS radial leaded fuses are lead- and halogen-free devices suitable as limiting devices. Bel Fuse 0ZRS Radial Leaded PTC Resettable Fuses are ideal for automotive applications, including motor and motor circuits, ECU I/O protection, HVAC motor, LCD back-light heaters, plugs, and adapter/chargers.Features
- Low resistance
- High hold current
- Solid state
- Radial leaded
- Halogen free
- Lead free
Specifications
- AEC-Q compliant
- RoHS compliant
- UL recognized (E305051) – cURus
- TUV certified (R50105187)
- 500mA to 10A operating range
- 32VDC maximum voltage
- 100A maximum current
- -40°C to +125°C operating temperature range
Applications
- Motor and motor circuits
- Door locks
- Mirrors
- Seats
- Sunroofs
- Windows
- Infotainment
- Navigations systems
- ECU I/O protection
- HVAC motor
- LCD back-light heaters
- Plugs
- Adapter/chargers
Dimension Overview
Pubblicato: 2019-08-07
| Aggiornato: 2024-06-18