Texas Instruments AM3358 1GHz Arm®-Based Cortex-8 Microprocessors

Texas Instruments AM3358 1GHz Arm®-Based Cortex-8 Microprocessors are based on an Arm Cortex-8 32-Bit RISC processor. This processor has a frequency of 600/800/1000MHz, a MIPS of 1200/1600/2000, and a 3D graphics accelerator (PowerVR SGX™) designed to support display and gaming effects. The AM3358 processor features two controller-area networks (CANs), dual-core programmable real-time units (PRUs), and comes in a compact 15.0mm x 15.0mm, 324-pin package. These devices are enhanced with image, graphics processing, peripherals, and industrial interface options such as EtherCAT and PROFIBUS. The devices support high-level operating systems (HLOS). Processor SDK Linux® and TI-RTOS are available free of charge from TI. The Texas Instruments AM3358 1GHz Arm-Based Cortex-8 Microprocessors are featured in the Beaglebone Black and Beaglebone Green single-board computers.

Features

  • Up to 1GHz Arm®-Based Cortex®-A8 32-Bit RISC processor
  • Programmable real-time unit subsystem and industrial communication subsystem (PRU-ICSS)
  • Power, reset, and clock management (PRCM) module
  • Real-time clock (RTC)
  • Peripherals
    • 2x USB 2.0 high-speed OTG ports with integrated PHY
    • 2x industrial gigabit Ethernet MACs (10, 100, and 1000Mbps)
    • 2x controller-area network (CAN) ports support CAN version 2 parts A and B
    • 2x multichannel audio serial ports (McASPs)
    • 6x UARTs
    • 2x master and slave McSPI serial interfaces
    • 3x MMC, SD, SDIO ports
    • 3x I2C master and slave interfaces
    • 4x banks of general-purpose I/O (GPIO) pins
    • 3x external DMA event inputs that can also be used as interrupt inputs
    • 8x 32-Bit general-purpose timers
    • Watchdog timer
    • SGX530 3D graphics engine
    • LCD controller
    • 12-bit successive approximation register (SAR) ADC
    • 3x 32-Bit eCAP modules
    • 3x enhanced high-resolution PWM modules (eHRPWMs)
    • 3x 32-Bit enhanced quadrature encoder pulse (eQEP) modules
    • Device identification
    • Debug interface support
    • DMA
    • Inter-processor communication (IPC)
    • Security: crypto hardware accelerators (AES, SHA, RNG)
    • Boot modes
  • On-chip memory (shared L3 RAM)
  • External memory interfaces (EMIF)

Applications

  • Gaming peripherals
  • Home and industrial automation
  • Consumer medical appliances
  • Printers
  • Smart toll systems
  • Connected vending machines
  • Weighing scales
  • Educational consoles
  • Advanced toys

Functional Block Diagram

Block Diagram - Texas Instruments AM3358 1GHz Arm®-Based Cortex-8 Microprocessors
Pubblicato: 2016-01-08 | Aggiornato: 2026-03-17