Banner Engineering RSio Remote Safe I/O Block

Banner Engineering RSio Remote Safe I/O Block brings In-Series Diagnostics (ISD) and six independently configurable hybrid I/O ports to CIP Safety™ systems. The RSio features two outputs that provide control signals for final switching devices, safety-rated devices, or non-safety devices. Six inputs each support up to 32 ISD-enabled devices with device-level diagnostics for faster troubleshooting and expanded PLe/SIL3 safety coverage. Users can configure the Banner RSio entirely in Rockwell Automation's Studio 5000® via an included Add-On Profile (AOP) EDS file with user-selectable port presets that simplify safety device integration.

Features

  • Six independently configurable hybrid I/O ports support safety-rated or standard devices, giving more flexibility in how each port is used
  • Inputs support dry contacts or solid-state safety devices, ISD, and standard control signals
  • Outputs support both safety-rated and standard devices
  • Setup directly in Studio 5000 for streamlined integration into CIP Safety systems with no extra software needed
  • User-selectable port presets for common safety devices, such as e-stops, light curtains, and safety switches, are included in Banner’s AOP EDS file to simplify setup
  • Six inputs each support up to 32 ISD-enabled safety devices, up to 192 devices on a single RSio
    • Enables device-level diagnostics for faster troubleshooting
    • Minimizes wiring
    • Provides safety coverage up to Cat 4 PLe/SIL3
  • Models with Mini power (up to 10A pass-through) or M12 L-Code power (up to 16A pass-through), with the same M12 A-Code I/O ports and core functionality on both models
  • Enable or disable test pulses independently on inputs and outputs to match device and application requirements
  • Increase installation flexibility with IP67-rated, machine-mountable safe I/O that reduces wiring and cabinet size

Applications

  • Industrial automation
  • Machine safety
  • Conveyor systems
  • Palletizers

Specifications

  • 24VDC supply voltage
  • Environmental rating
    • For Indoor Use Only
    • IP65, IP67, NEMA 1, UL Type 1
  • Reaction time
    • 6mS + debounce time (6ms default) maximum input time
    • 5ms maximum output time
  • -25°C to +70°C operating temperature range

Application Examples

Application Circuit Diagram - Banner Engineering RSio Remote Safe I/O Block

Dimensions & Product Call-Outs

Block Diagram - Banner Engineering RSio Remote Safe I/O Block

Videos

Pubblicato: 2026-02-10 | Aggiornato: 2026-02-12