Avery Dennison Offset Round Hole Fir Tree Automotive Fasteners
Avery Dennison Offset Round Hole Fir Tree Automotive Fasteners are designed to guide harnesses, tubes, and hoses away from the mating hole in tight-space environments. These robust fasteners are available in 15mm and 25mm offset lengths and are designed for use with panels up to 7mm thick. The offset round hole fir tree automotive fasteners are constructed with a PA66 IMHS resin material and have an operating temperature range of -40°C to 125°C. These fasteners feature 6llbf to 15lbf insertion force, 40lbf to 90lbf retention force, and 50lbf (222N) minimum tensile strength.Features
- Offset fir tree design type
- Punched or threaded hole mounting
- 15mm and 25mm offset lengths
- PA66 IMHS resin material
- Black or gray color options
- Up to 7mm panel thickness
- 6llbf to 15lbf insertion force
- 40lbf to 90lbf retention force
- 50lbf (222N) minimum tensile strength
- Standard and reverse pawl variants
- -40°C to +125°C operating temperature range
Resources
Pubblicato: 2025-09-10
| Aggiornato: 2025-09-30