Aratas C4V Miniature Power Switches

Aratas C4V Miniature Power Switches, with a unique snap-action mechanism, allow for large capacity (8A) switching in a small package. Features include a sharp snap feeling with firm switching action and a 3mm minimum contact gap. This series conforms to EN standards (TUV (EN61058-1) and is UL and cUL approved (UL1054/CSA C22.2 No.55). Power switching and door interlock are typical applications for Omron Electronics C4V Miniature Power Switches.

Features

  • Unique snap-action mechanism allows large-capacity switching
  • Sharp snap feeling with firm switching action
  • Contact gap of 3mm minimum
  • UL and cUL standards approved. Conforms to EN standards

Applications

  • Power switching
  • Door interlocks
View Results ( 4 ) Page
Codice prodotto Scheda dati Descrizione Forma del contatto Durata
C4V-821A C4V-821A Scheda dati Interruttori a pulsante - industriali Mini Power, DPST Alternate Action DPST 10000 Cycle
C4V-821M C4V-821M Scheda dati Interruttori a pulsante - industriali Mini Power, DPST Alternate Action DPST 10000 Cycle
C4V-811A-D C4V-811A-D Scheda dati Interruttori a pulsante - industriali Mini Power, SPST Momentary Action SPST 10000 Cycle
C4V-811M-D C4V-811M-D Scheda dati Interruttori a pulsante - industriali Mini Power, SPST Momentary Action SPST 10000 Cycle
Pubblicato: 2012-01-03 | Aggiornato: 2026-10-16