APEM ASLB Miniature Slide Switches

APEM ASLB Miniature Slide Switches feature an open-frame construction with molded sealed terminals and a positive spring-loaded ball detent. These compact switches are constructed with silver-plated contacts and provide a 10,000-cycle minimum electrical life. Other electrical specifications include a 300mA contact rating at 125VAC or 30VDC, 25mΩ maximum contact resistance, 500VRMS dielectric strength, and 100MΩ insulation resistance. APEM ASLB Miniature Slide Switches operate in a -20°C to +80°C temperature range with +255°C maximum solder heat resistance for 5 seconds.

Features

  • Miniature compact size
  • Open-frame construction
  • Positive spring-loaded ball detent mechanism
  • Molded sealed terminals
  • Silver-plated contacts
  • SPTE frame, PA66 actuator, and PA9T base

Specifications

  • 300mA contact rating at 125VAC or 30VDC
  • 25mΩ maximum contact resistance
  • 100MΩ insulation resistance
  • 500VRMS dielectric strength for 1 minute
  • 10,000-cycle minimum electrical life
  • -20°C to +80°C operating temperature range
  • +255°C maximum solder heat resistance for 5s

PCB Layouts

Chart - APEM ASLB Miniature Slide Switches
Pubblicato: 2024-04-18 | Aggiornato: 2024-05-08