Apacer Technology Inc. UV110-UFD5 USB Flash Drives
Apacer Technology Inc. UV110-UFD5 USB Flash Drives are designed to replace conventional Integrated Drive Electronics (IDE) hard disk drives. These flash drives utilize a 3D NAND capacity of up to 256GB and provide improved efficiency than 2D NAND. The UV110-UFD5 USB drives are compatible with USB 3.1/3.2 Generation Super Speed and backward compatible with USB 2.0 and USB 1.1 interfaces. These flash drives feature up to 256GB capacity, >3,000,000 hours MTBF, LED indicators for drive behavior, and 3D TLC NAND flash type (BiCS5/BiCS3).The UV110-UFD5 USB drives operate at 5V ±5% supply voltage and a -40°C to 85°C wide temperature range. These drives are RoHS Recast compliant and support non-removable string and toggle 2.0 mode/ONFI 3.0. The UV110-UFD5 USB drives are ideal for embedded flash storage applications that offer expanded functionality, better performance, and improved reliability.
Features
- USB 3.2 Generation 1 Super Speed compatible:
- 5Gb/s USB 3.1/3.2 Generation 1 maximum transfer rate
- Backward compatible with 480Mb/s for USB 2.0 and 12Mb/s for USB 1.1
- Flash management:
- Built-in hardware Low-Density Parity Check (LDPC) ECC
- Global wear leveling
- Flash bad-block management
- Page mapping flash translation layer
- Power failure management
- Self-Monitoring Analysis and Reporting Technology (S.M.A.R.T.)
- Hyper cache technology
- SMART read Refresh™
- 3D TLC NAND flash type (BiCS5/BiCS3)
- LED indicators for drive behavior
- Up to 256GB capacity
- OS support:
- Windows 7/8/10 or later
- Mac 10.2.8/10.8 or later
- Linux 2.4.0/2.4.10 or later
- RoHS recast compliant
- Support non-removable setting
- Support toggle 2.0 mode/ONFI 3.0
Specifications
- 0°C to 70°C standard operating temperature range
- -40°C to 85°C wide operating temperature range
- -40°C to 100°C storage temperature range
- Power consumption:
- Up to 220mA active mode (maximum)
- Up to 85mA idle mode
- 5V ±5% supply voltage
- 56.05mm x 18mm x 8.50mm dimensions
- 7.37g ±5% weight
Functional Block Diagram
Mechanical Drawing
View Results ( 14 ) Page
| Codice prodotto | Scheda dati | Dimensioni memoria | Prodotto | Scrittura sostenuta | Lettura sostenuta | Corrente di alimentazione - Max | Tensione di alimentazione di lavoro | Temperatura di lavoro massima |
|---|---|---|---|---|---|---|---|---|
| AN2.112HGS.00422 | ![]() |
128 GB | USB 3.2 | 180 MB/s | 270 MB/s | 220 mA | 5 V | + 70 C |
| AN2.112HHS.00322 | ![]() |
128 GB | USB 3.2 | 180 MB/s | 270 MB/s | 220 mA | 5 V | + 85 C |
| AN2.112JGS.00219 | ![]() |
256 GB | USB 3.1 | 115 MB/s | 255 MB/s | 205 mA | 5 V | + 70 C |
| AN2.112GGS.00219 | ![]() |
64 GB | USB 3.1 | 110 MB/s | 250 MB/s | 180 mA | 5 V | + 70 C |
| AN2.112GHS.00219 | ![]() |
64 GB | USB 3.1 | 110 MB/s | 250 MB/s | 180 mA | 5 V | + 85 C |
| AN2.112HGS.00431 | ![]() |
|||||||
| AN2.112HHS.00331 | ![]() |
|||||||
| AN2.112JGS.00431 | ![]() |
|||||||
| AN2.112JHS.00331 | ![]() |
|||||||
| AN2.112HGS.00219 | ![]() |
128 GB | USB 3.1 | 120 MB/s | 255 MB/s | 195 mA | 5 V | + 70 C |
Pubblicato: 2023-06-02
| Aggiornato: 2023-06-12