Analog Devices / Maxim Integrated MAX9947 AISG Integrated Transceiver
Analog Devices MAX9947 AISG integrated transceiver offers a typical dynamic range of 20dB and integrates a bandpass filter that operates in the 2.176MHz frequency with a narrow 200kHz bandwidth. The Analog Devices MAX9947 transmitter integrates a bandpass filter compliant with the AISG spectrum emission profile. It can modulate OOK signals up to 115.2kbps. The output power can be varied with external resistors from +7dBm to +12dBm to compensate for external circuitry and cabling loss. The MAX9947 AISG integrated transceiver also features a direct output to facilitate the RS-485 bus arbitration in tower-mounted equipment. This Analog Devices device is designed for base stations and tower equipment use.Features
- Receiver Wide Input Dynamic Range
- -15dBm to +5dBm in 50Ω
- Variable Transmitter Output Level from +7dBm to +12dBm
- AISG-Compliant Output Emission Profile
- AutoDirection Output
- No Need of Microcontrollers to Handle Bus Arbitration in Tower-Mounted Equipment
- Supports All AISG Data Rates
- 9.6kbps
- 38.4kbps
- 115.2kbps
- Bandpass Filter Compliant with AISG Protocol Centered Around 2.176MHz
- 3.0V to 5.5V Voltage Supply
- Independent Logic Supply
- Small, 3mm x 3mm 16-Pin TQFN Package
Applications
- Base Stations
- Tower Equipment
Functional Diagram
Pubblicato: 2011-07-05
| Aggiornato: 2023-04-13