Analog Devices / Maxim Integrated Himalaya uSLIC™ MAXM17532 Step-Down Power Module
Analog Devices Himalaya uSLIC™ MAXM17532 Step-Down DC-DC Power Module integrates a controller, MOSFETs, inductor, and the compensation components all in a compact micro-SLIC package. The MAXM17532 operates from a 4.0V to 42V input voltage and supports an adjustable 0.9V to 5.5V output voltage.The device supplies up to 100mA of load current and has a high level of integration to reduce design complexity and manufacturing risks. The MAXM17532 uses peak-current-mode control and operates in pulse-width modulation (PWM) mode.
The Analog Devices MAXM17532 is available in a thermally enhanced, compact 10-pin 2.6mm x 3mm x 1.5mm micro-SLIC package, and is rated to operate over the full -40°C to +125°C industrial/automotive temperature range.
Features
- Easy to use
- Wide 4V to 42V Input
- Adjustable 0.9V to 5.5V Output
- ±1.75% Feedback-Voltage Accuracy
- Up to 100mA Output Current Capability
- Internally Compensated
- All Ceramic Capacitors, and Ultracompact Solution Size
- Flexible Design
- Programmable Soft-Start and Prebias Startup
- Open-Drain Power Good Output (RESET Pin)
- Programmable EN/UVLO Threshold
- High Efficiency
- Fixed-Frequency PWM
- Shutdown Current as Low as 1.2μA (typ)
- Robust Operation
- Hiccup Overcurrent Protection
- Overtemperature Protection
- -40°C to +125°C Industrial/Automotive Temperature Range
Applications
- Industrial Sensors
- Motor Encoder
- 4mA-20mA Current-Loop Powered Sensors
- High-Voltage LDO Replacement
- HVAC and Building Control
Videos
Typical Application Circuit
Pubblicato: 2017-12-06
| Aggiornato: 2023-04-11