Analog Devices / Maxim Integrated MAX77756 24V Buck Regulators
Analog Devices MAX77756 24V Buck Regulators are a step-down DC-DC converter mixed with an integrated dual-input power Multiplexer (MUX). The MAX77756 achieves a wide input power supply of 3V to 24V, with a 500mA maximum output current. The device ships (comes) with a 1.8V, 3.3V, or 5.0V factory-programmed output voltage. Designers can adjust the output voltage using external resistors or an I2C serial interface. The devices are easy-to-use with short-circuit, thermal protection, and an 8ms soft-start. Two different input sources are selected from the dual-input power MUX, which chooses the higher voltage to power the step-down converter. The Analog Devices MAX77756 has a small size of 2.33mm x 1.42mm (0.7mm maximum height) Wafer-Level Package (WLP) or 15-Bump, 0.4mm Pitch, and 3 x 5 Array.Features
- Wide input power supply
- 3V to 24V Supply voltage
- 500mA (maximum) Output current
- 1.8V, 3.3V, or 5.0V Factory-set VOUT options or external feedback resistor option
- Optional I2C control for fine VOUT adjustment (1.5V to 7.5V in 50mV Steps)
- Hardware or software enable
- Dual-input power MUX replaces common-cathode diode arrays
- Automatic ideal-diode ORing voltage selector
- 250mΩ MOSFETs Minimize power consumption, BOM, and solution size
- Low IQ enables always-on rails
- 1.5μA Quiescent current (Only SUP Powered)
- 19μA Quiescent current (IN1/IN2 Powered)
- 88% Peak efficiency (12VSUP, 3.3VOUT)
- Safe and easy to use
- Short-circuit and thermal protection
- 8ms Soft-start
- Software-enabled spread spectrum
- Pin-programmable inductor peak current level
- Small size:
- 2.33mm x 1.42mm (0.7mm maximum height) Wafer-Level Package (WLP)
- 15-Bump, 0.4mm pitch, and 3 x 5 array
Applications
- USB Type-C power delivery accessories and devices
- Notebook and tablet computers
- Home automation, low IQ smart hubs
- Battery-powered systems, backup battery, and uninterruptible rails
Block Diagram
Pubblicato: 2017-09-21
| Aggiornato: 2023-04-14