Analog Devices / Maxim Integrated MAX34417EVKIT Evaluation Kit for the MAX34417
Analog Devices MAX34417EVKIT Evaluation Kit is used to evaluate the MAX34417 SMBus Four-Channel, High Dynamic Range Power Accumulator. The ADI MAX34417EVKIT comes with the necessary hardware and software graphical user interface (GUI). The evaluation kit includes a MAX34417ENE+ installed evaluation board and a micro-USB cable to communicate with a PC.Features
- Easy evaluation of the MAX34417
- USB-12C/SMBus interface
- PC, laptop, or tablet with Windows XP®, Windows® 7, 8, and 10 compatible software
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- One high-current DC power supply capable of supplying +3V to 15V up to at least 3A
- One digital multimeter for measuring the voltage
- PC, laptop, or tablet with Microsoft Windows XP, Windows 7, 8, and 10 compatible software
- Micro-USB cable (included in the evaluation kit box)
- Variable power resistor for measuring the power
- MAX34417 evaluation kit
Pubblicato: 2018-03-28
| Aggiornato: 2023-04-13