Analog Devices / Maxim Integrated MAX31342 Shield

Analog Devices MAX31342 Shield is a fully assembled and tested PCB to evaluate the MAX31342 low-current real-time clock (RTC) with an I2C interface. The shield operates from a single supply, either from USB or external power. The onboard crystal provides a 32.768kHz clock signal. This Analog Devices MAX31342 Shield is accessed through the I2C serial interface.

Features

  • Easy evaluation of the MAX31342
  • +1.6V to 3.6V single-supply operation
  • Proven PCB layout
  • Mbed/Arduino platform compatible
  • Fully assembled and tested

Kit Contents

  • Assembled MAX32625PICO controller board
  • Micro-USB cable
  • Assembled circuit board includes the MAX31342EWA+T
Pubblicato: 2019-03-26 | Aggiornato: 2023-04-20