Analog Devices / Maxim Integrated MAX1767x 4V-60V Step-Down DC-DC Converters

Analog Devices MAX1767x DC-DC Converters have dual-output regulators and integrate a 4V to 60V high-efficiency synchronous step-down converter. The MAX1767x combines the converter with internal MOSFETs and a high-PSRR, low-noise, 2.35V to 5V, 50mA linear regulator, making it ideal for high-voltage linear regulator replacement. Fixed step-down converter output voltages of 3.3V and 5V are provided in the order given by the Analog Devices MAX17670 and MAX17671, with the MAX17672 being adjustable.

A feedback-voltage regulation accuracy for the linear regulator is ±1.3% and for the step-down converter is ±2% at a temperature range of -40°C to +125°C. The device reduces external components and costs with internal compensation, built-in soft start, and protection against inductive short at the step-down converter output.

Features

  • Reduces external components and total cost
    • No Schottky-synchronous operation
    • Internal compensation
    • Built-in soft-start
    • All-ceramic capacitors, compact layout
    • Protection against inductive short at the step-down converter output
  • Reduces the number of DC-DC regulators to stock
    • Wide 4V to 60V input range for the step-down converter regulator
    • Up to 98% duty-cycle step-down operation
    • 200kHz to 2.2MHz adjustable switching frequency with external synchronization for step-down converter
    • 2.35V to 5V input range for the linear regulator
    • Linear regulator with up to 50mA load current capability
  • Reduces power dissipation
    • 50μA no-load supply current
    • PFM enables enhanced light-load efficiency
    • 2.5μA shutdown current
    • Bootstrap bias input for improved efficiency
  • Reliable operation in adverse environments
    • Peak current-limit protection
    • Built-in output-voltage monitoring with RESET
    • Resistor programmable EN/UVLO threshold
    • Monotonic startup into pre-biased load
    • Overtemperature protection
    • High industrial -40°C to +125°C ambient operating temperature range/-40°C to +150°C junction temperature range

Applications

  • Industrial sensors and process control
  • High-voltage linear regulator replacement
  • Battery-powered equipment
  • HVAC and building control

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX1767x 4V-60V Step-Down DC-DC Converters

Application Diagram

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX1767x 4V-60V Step-Down DC-DC Converters
Pubblicato: 2018-09-11 | Aggiornato: 2023-04-24