Analog Devices / Maxim Integrated MAX17662BEVKITA Converter Evaluation Kit

Analog Devices Inc. MAX17662BEVKITA Converter Evaluation Kit provides a proven design to evaluate the MAX17662B, a high-efficiency, synchronous step-down DC-DC converter. The evaluation kit provides 3.3V/2A at the output from a 4.5V to 36V input supply. The switching frequency of the evaluation kit is preset to 500kHz for optimum efficiency and component size. The evaluation kit features adjustable input under-voltage lockout, adjustable soft-start, and open-drain RESET signal. The evaluation kit layout is optimized for thermal performance.

Features

  • Operates from a 4.5V to 36V input supply
  • 3.3V output voltage
  • Delivers up to 2A output current
  • 500kHz switching frequency
  • Enable/under-voltage lockout input, resistor-programmable UVLO threshold
  • Adjustable soft-start time
  • Open-drain RESET output
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX17662BEVKITA evaluation kit
  • 4.5V to 36V, 2A DC-input power supply
  • Load capable of sinking 2A
  • One digital voltmeter (DVM)
Pubblicato: 2019-12-12 | Aggiornato: 2023-05-08