Analog Devices / Maxim Integrated MAX17620EVKIT Evaluation Kit
Analog Devices MAX17620EVKIT Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the MAX17620. The Analog Devices MAX17620 is a high-frequency, miniature 600mA step-down DC-DC converter. The Evaluation Kit is preset with 1.8V output at load currents up to 600mA. The Evaluation Kit features selectable forced-PWM/skip mode, open-drain PGOOD signal, and external enable (EN).Features
- 2.7V to 5.5V input voltage range
- 1.8V preset output; Up to 600mA continuous current
- Fixed 4MHz switching frequency
- Internal compensation
- External EN for On/Off control
- 91% peak efficiency
- Selectable forced-PWM/Skip mode
- Brick wall current-limit protection
- Open-drain PGOOD output
- Thermal shutdown
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- 2.7V to 5.5V, 600mA DC power supply
- Load capable of sinking 600mA
- Digital voltmeter (DVM)
The Analog Devices MAX17620EVKIT Evaluation Kit features a pre-mounted MAX17620 in a compact 2mm x 2mm TDFN-8 package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Board Layout
Pubblicato: 2016-01-26
| Aggiornato: 2023-04-12