Analog Devices / Maxim Integrated MAX17572EVKITA / MAX17572EVKITB Evaluation Kits
Analog Devices MAX17572EVKITA / MAX17572EVKITB Evaluation Kits provide a proven design to evaluate the MAX17572 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The evaluation kit is pre-set for 3.3V (MAX17572EVKITA) or 5V (MAX17572EVKITB) output at load currents up to 1A and features a 500kHz switching frequency for optimum efficiency and component size. Each Analog Devices MAX17572EVKITA / MAX17572EVKITB evaluation kit features adjustable input under-voltage lockout, adjustable soft-start, open-drain active-low RESET signal, and external frequency synchronization.Features
- Designed to evaluate the MAX17572 synchronous step-down DC-DC converter
- Pre-set for 3.3V (MAX17572EVKITA) or 5V (MAX17572EVKITB) output
- 500kHz switching frequency
- External frequency synchronization
Pubblicato: 2017-06-16
| Aggiornato: 2023-04-18