Analog Devices / Maxim Integrated MAX17541G Synchronous Step-Down DC-DC Converter
Analog Devices MAX17541G Synchronous Step-Down DC-DC Converter is a high-efficiency, high-voltage DC-DC converter with integrated MOSFETs operating over 4.5V to 42.0V input. The Analog Devices converter can deliver up to 500mA and generates output voltages from 0.9V up to 0.92% x VIN. The feedback (FB) voltage is accurate to within ±1.7% over -40°C to +125°C. The MAX17541G uses peak-current-mode control with pulse-width modulation (PWM) and operates with a fixed 600kHz switching frequency at any load.The Analog Devices MAX17541G Synchronous Step-Down DC-DC Converter is in a 3.0mm x 2.0mm TDFN-10 package.
Features
- Reduces external components and total cost
- No Schottky-synchronous operation
- All-ceramic capacitors, ultra-compact layout
- Reduces the number of DC-DC regulators to stock
- Wide 4.5V to 42V input
- Adjustable 0.9V to 92%VIN output
- Delivers up to 500mA
- Reduces power dissipation
- Peak efficiency > 90%
- Shutdown current = 0.9μA (typ)
- Operates reliably in adverse industrial environments
- Hiccup-mode current limit, sink current limit, and auto-retry startup
- Built-in output-voltage monitoring (active-low RESET pin)
- Programmable EN/UVLO threshold
- Adjustable soft-start and pre-biased power-up
- -40°C to +125°C operating temperature range
- 3.0mm x 2.0mm TDFN-10 package
Applications
- Base stations, VOIP, telecom
- Battery-powered equipment
- General-purpose Point of Load (POL)
- Home theater
- HVAC and building control
- Industrial process control
MAX17541G Block Diagram
Pubblicato: 2016-03-23
| Aggiornato: 2023-04-12