Analog Devices / Maxim Integrated MAX11261SYS1 Evaluation Kit

Analog Devices Inc. MAX11261SYS1 Evaluation Kit is designed for use with the 24-bit, 6-channel, 16ksps MAX11261 Delta-Sigma ADC with integrated PGA. The evaluation kit includes a MAX11261PMB1 board, USB2PMB2 USB to I2C interface/adapter board, and a micro-USB cable. The MAX11261PMB peripheral module (Pmod™) provides the necessary hardware to interface to the MAX11261 Delta-Sigma ADC to any system that uses the Pmod-compatible expansion ports configurable for I2C communication. The peripheral module of the Analog Devices Inc. MAX11261SYS1 Evaluation Kit features a graphical user interface (GUI) that provides communication from the target device to the PC through the USB2PMB2 interface board. The USB2PMB2 manages the I2C communication.

The peripheral module includes Windows XP®, Windows®7, Windows 8.1, and Windows 10-compatible software for evaluating the features of the Maxim MAX11261 Delta-Sigma ADC. The peripheral module GUI allows different sample sizes, adjustable sampling rates, internal or external reference options, and graphing software that includes the FFT and histogram of the sampled signals.

Features

  • Various sample sizes and sample rates
  • Time domain, frequency domain, and histogram plotting
  • On-board voltage reference (MAX6071)
  • Proven PCB layout
  • Fully assembled and tested

Kit Contents

  • MAX11261PMB1 board
  • USB2PMB2 USB to I2C interface/adapter board
  • Micro-USB cable
Pubblicato: 2018-05-16 | Aggiornato: 2023-04-13