Analog Devices Inc. External Power Switch Buck Controllers

Analog Devices Inc. External Power Switch Buck Controllers are a broad range of step-down (buck) controllers for almost any application. The controllers offer wide input voltage ranges, multiple output capability, multiphase operation, and output tracking. They come in voltage-mode and current-mode topologies, offer easy synchronization to external clocks, and possess comprehensive protection features.

LTC®3770

Analog Devices Inc. External Power Switch Buck Controllers

The LTC®3770 is a synchronous step-down switching regulator controller with output voltage up/down tracking capability and voltage margining. The controller's advanced functions
and high accuracy reference are ideal for powering high-performance server, ASIC and computer memory systems. 

View Product Details

LTC®3772

Analog Devices Inc. External Power Switch Buck Controllers

The LTC®3772 is a constant frequency current mode step-down DC/DC controller in a low profile 8-lead SOT-23 (ThinSOTTM) and a 3×2mm DFN package. The No RSENSE™ architecture eliminates the need for a current sense resistor, improving efficiency and saving board space.

View Product Details

LTC®3773

Analog Devices Inc. External Power Switch Buck Controllers

The LTC®3773 is a high performance, 3-phase, triple output synchronous step-down switching regulator controller with output voltage power up/down tracking capability. The controller allows for sequential, coincident or ratiometric tracking.

View Product Details

LTC®3774

Analog Devices Inc. External Power Switch Buck Controllers

The LTC®3774 is a dual PolyPhase® current mode synchronous step-down switching regulator controller that drives power blocks, DRMOS or external gate drivers and power MOSFETs. It offers an LTC-proprietary technique that enhances the signal-to-noise ratio of the current sense signal, allowing the use of inductors with very low DC winding resistances as the current sense element for maximum efficiency and reduced jitter..

View Product Details

LTC®3775

Analog Devices Inc. External Power Switch Buck Controllers

The LTC®3775 is a high effi ciency synchronous step-down switching DC/DC controller that drives an all N-channel power MOSFET stage from a 4.5V to 38V input supply voltage. A patented line feedforward compensation circuit and a high bandwidth error amplifi er provide very fast line and load transient response.

View Product Details

LTC®3777

Analog Devices Inc. External Power Switch Buck Controllers

The LTC®3777 is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The constant frequency current mode architecture allows a phase-lockable frequency of up to 600kHz, while an input/output constant current loop provides support for battery charging.

View Product Details

LTC®3778

Analog Devices Inc. External Power Switch Buck Controllers

The LTC®3778 is a synchronous step-down switching regulator controller for computer memory, automobile and other DC/DC power supplies. The controller uses a valley current control architecture to deliver very low duty cycles without requiring a sense resistor.

View Product Details

LTC®3779

Analog Devices Inc. External Power Switch Buck Controllers

The LTC®3779 is a high-performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The constant frequency current mode architecture allows a phase-lockable frequency of up to 600kHz, while an input/output constant-current loop supports battery charging.

View Product Details

Pubblicato: 2018-07-09 | Aggiornato: 2023-02-10