Analog Devices Inc. LTC2875 High Speed CAN Transceivers
Analog Devices Inc. LTC2875 High Speed CAN Transceivers are high speed with low power and operate on 3.3V or 5V supplies. The LTC2875 features ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. The transceivers have a maximum data rate that can be extended to 4Mbps to support high-speed protocols based on the CAN physical layer. Analog Devices Inc. LTC2875 Transceivers can withstand ±25kV HBM on the transceiver interface pins without latchup or damage, thanks to enhanced ESD protection.Features
- Protected from overvoltage line faults to ±60V
- 3.3V or 5V supply voltage
- High-speed operation up to 4Mbps
- ±25kV ESD interface pins, ±8kV all other pins
- Variable slew rate driver with active symmetry control and SPLIT pin for low Electromagnetic Emission (EME)
- Extended common-mode range (±36V)
- Ideal passive behavior to CAN bus with supply off
- Current limited drivers and thermal shutdown
- Power-up/down glitch-free driver outputs
- Micropower shutdown mode
- Transmit Data (TXD) dominant timeout function
- ISO 11898-2 compliant
- DeviceNet compatible
- Up to MP-grade available (–55°C to +125°C)
- 3mm × 3mm 8-lead DFN and SO-8 packages
Applications
- Industrial control and instrumentation networks
- Automotive and transportation electronics
- Building automation
- Security systems
- HVAC
- Medical equipment
Typical Application
Pubblicato: 2017-06-07
| Aggiornato: 2022-04-14