Analog Devices Inc. EVAL-ADPD188BIZ-S2 Evaluation Board
Analog Devices EVAL-ADPD188BIZ-S2 Evaluation Board provides users with a simple means of evaluating the ADPD188BI optical module along with the EVAL-CHAMBER smoke chamber for smoke and aerosol detection applications. The evaluation system is composed of the EVAL-ADPD188BIZ-S2 evaluation board, the EVAL-ADPDUCZ microcontroller board (not included), the optional EVAL-CHAMBER smoke chamber (not included), and the Wavetool Evaluation Software graphical user interface (GUI). The software provides users with both low-level and high-level configurability, real-time frequency and time domain analysis, and user datagram protocol (UDP) transfer capability so that the evaluation board can easily interface with the user development system.The Analog Devices EVAL-ADPD188BIZ-S2 is powered through the ribbon cable from the EVAL-ADPDUCZ microcontroller board. The ADPD188BI datasheet should be consulted in conjunction with the evaluation board user guide when using this evaluation board.
Features
- Supports the detection of universal asynchronous receiver and transmitter (UART)
- UDP transfer capability
- Full configuration of the ADPD188BI
- Register level
- High level
- Graph view
- Time graph
- Frequency graph
- Compatible with the EVAL-CHAMBER smoke chamber
Kit Contents
- EVAL-ADPD188BIZ-S2 evaluation board
- Ribbon cable
Required Equipment
- PC running Windows 7 or Windows 10 operating system
- EVAL-ADPDUCZ microcontroller board
- EVAL-CHAMBER smoke chamber
Videos
Pubblicato: 2019-12-05
| Aggiornato: 2025-03-25