Analog Devices Inc. EVAL-ADP7159 Eval for ADP7159 Voltage Regulator
Analog Devices Inc. EVAL-ADP7159 Evaluation Boards include ADP7159CP-04-EVALZ and ADP7159RD-04-EVALZ Evaluation Boards to demonstrate the operation and functionality of the ADP7159 Voltage Regulator. The ADP7159CP-04-EVALZ Evaluation Board includes an ADP7159 regulator in a 10-lead LFCSP package. The ADP7159RD-04-EVALZ Evaluation Board includes an ADP7159 regulator in an 8-lead SOIC package. Device measurements like line and load regulation, dropout voltage, and ground current, can be demonstrated using only a single voltage supply, load resistors, and a voltmeter or an ammeter.Features
- Power supply rejection ratio (PSRR)
- 68dB from 1kHz to 100kHz; 45dB at 1MHz, VOUT = 3.3V, VIN = 3.8V
- Low noise
- 0.9µV rms total integrated noise from 100Hz to 100kHz
- 1.6µV rms total integrated noise from 10Hz to 100kHz
- Noise spectral density 1.7nV/√Hz from 10kHz to 1MHz
- Low dropout voltage 200mV typical at VOUT = 3.3V, IOUT = 2A
- Maximum output current 2A
- Input voltage range 2.3V to 5.5V
- Low quiescent and shutdown current
- Initial accuracy ±0.6% at ILOAD = 10 mA
- Accuracy over the line, load, and temperature ±1.5%
- Package options
- ADP7159CP-04-EVALZ 10-lead 3mm x 3mm LFCSP
- ADP7159RD-04-EVALZ 8-lead SOIC packages
Board Layout
Pubblicato: 2016-07-11
| Aggiornato: 2022-03-11