Analog Devices Inc. DC2548A Demo Board for LT8672 Active Controller
Analog Devices DC2548A Demo Board for LT8672 Active Controller enables designers to evaluate the performance of the LT8672 Active Rectifier Controller with Reverse Protection. The demonstration board includes Demonstration Circuit 2548A, which features the Analog Devices LT8672 Active Rectifier Controller. The LT8672 Active Rectifier Controller has an input voltage range of -40V to +42V. The DC2548A Demonstration Board provides two clamping diodes to protect the IC from overvoltage spikes at the input. The design limits the application's DC input voltage range to -15V and +35V.Features
- Includes Demonstration Circuit 2548A featuringLT8672 Active Rectifier Controller with Reverse Protection
- Demo board is designed for a 5A load current
- Two clamping diodes protect the LT8672 from overvoltage spikes at the input
- Limits the application’s DC input voltage range to –15V and +35V
- Allows installation of an EMI filter at the output
Pubblicato: 2018-08-07
| Aggiornato: 2025-03-20