Analog Devices Inc. DC2073 Demo Boards for LTC69xx Silicon Oscillators
Analog Devices DC2073 Demo Boards for LTC69xx Silicon Oscillators provide an evaluation platform for the resistor-set oscillator ICs and fixed frequency ICs in an SOT23 package. Analog Devices DC2073B Demonstration Boards are available in several versions to support the LTC1799, LTC6900, LTC6905, LTC6906, LTC6907, and LTC6908 SOT23 Silicon Oscillators.Associated Products
- LTC1799 1kHz to 33MHz Resistor Set Oscillators
- LTC6900 1kHz to 20MHz Resistor Set Oscillators
- LTC6905 17MHz to 170MHz Resistor Set Oscillators
- LTC6906 10kHz to 1MHz Micropower Resistor Set Oscillators
- LTC6907 40kHz to 4MHz Micropower Resistor Set Oscillators
- LTC6908 Resistor Set Oscillators with Spread Spectrum Modulation
View Results ( 6 ) Page
| Codice prodotto | Strumento per la valutazione di | Frequenza | Tensione di alimentazione di lavoro |
|---|---|---|---|
| DC2073B-B | LTC1799 | 5 kHz to 10 MHz | 3 V, 5 V |
| DC2073B-C | LTC6900 | 5 kHz to 10 MHz | 3 V |
| DC2073B-H | LTC6906 | 10 kHz to 1 MHz | 2.25 V, 2.7 V to 3.6 V |
| DC2073B-J | LTC6908-1 | 250 kHz to 5 MHz | 5 V |
| DC2073B-A | LTC6905 | 17.225 MHz to 170 MHz | 2.7 V, 5 V |
| DC2073B-I | LTC6907 | 400 kHz to 4 MHz | 3 V to 3.6 V |
Pubblicato: 2018-07-30
| Aggiornato: 2023-02-17