Analog Devices Inc. AD74412R Quad-Channel Software Configurable I/O
Analog Devices AD74412R Quad-Channel Software Configurable Input/Output is a solution for building and process control applications and industrial automation. The AD74412R contains functionality for analog output, analog input, digital input, and resistance temperature detector (RTD) measurements integrated into a single-chip solution with an interface compatible with the serial port interface (SPI). The device features a 16-bit analog-to-digital converter (ADC) and four configurable, 13-bit digital-to-analog converters (DACs) to provide four configurable I/O channels and a suite of diagnostic functions. The AD74412R has modes for voltage output, current output, voltage input, externally powered current input, loop-powered current input, external RTD measurement, digital input logic, and loop-powered digital input. This device also contains a high-accuracy 2.5V internal reference to drive the DACs and the ADC.Features
- Quad-channel software-configurable input/output circuit
- Screw terminals protected to ±40V
- Line protectors to block power from the screw terminals to supplies
- Six configurable modes
- Voltage input
- Current input
- Voltage output
- Current output
- Digital input
- RTD measurement
- Internal 16-bit, Σ-∆ ADC with optional 50Hz and 60Hz rejection
- 13-bit monotonic DACs
- Charge pump for true zero voltage output
- Internal temperature sensor, 5°C accuracy
- On-chip diagnostics, including open circuit and short-circuit detection
- Robust architecture
- SPI
- 64-lead LFCSP
- -40°C to +85°C operating temperature range
Applications
- Building control systems
- Process control
- Industrial automation
Videos
Block Diagram
Pubblicato: 2019-11-21
| Aggiornato: 2025-10-03