Analog Devices Inc. AD5770R Current Output DAC
Analog Devices Inc. AD5770R Current Output DAC is a 6-channel, 14-bit resolution, low noise, programmable Digital-to-Analog Converter (DAC) for photonics control applications. The AD5770R combines a 1.25V, on-chip voltage reference, a 2.5kΩ precision resistor for reference current generation, die temperature, output monitoring functions, fault alarm, and reset functions.The AD5770R Current Output DAC features five 14-bit resolution current sourcing DAC channels and one 14-bit resolution current sourcing and sinking DAC channel. Channel 0 can be configured to sink up to 60mA and source up to 300mA. Channel 1 to Channel 5 have multiple programmable output current sourcing ranges set by register access. Each DAC operates with a wide power supply rail from 0.8V to AVDD - 0.4V for optimizing power efficiency and thermal power dissipation.
The AD5770R DAC operates from a 2.9V to 5.5V AVDD supply and is specified over a -40°C to +105°C temperature range.
Features
- 6-channel, current output DAC
- 14-bit resolution
- Programmable output current ranges
- Channel 0: 0mA to 300mA, -60mA to +300mA, and -60mA to 0mA
- Channel 1: 0 mA to 140mA and 0mA to 250mA
- Channel 2: 0mA to 55mA and 0mA to 150mA
- Channel 3, Channel 4, and Channel 5: 0mA to 45mA and 0mA to 100mA
- All current sourcing output ranges scale back by up to 0.5x
- 1.25V, on-chip voltage reference
- Integrated precision reference resistor
- SPI interface
- Reset function
- Output current monitor
- Compliance voltage monitor
- Die temperature monitor
- Integrated thermal shutdown
- 49-ball, 4mm x 4mm WLCSP package
- -40°C to +105°C operating temperature
Applications
- Photonics control
- LED driver programmable current source
- Current mode biasing
FUNCTIONAL BLOCK DIAGRAM
Videos
Pubblicato: 2019-09-30
| Aggiornato: 2024-03-11