ams OSRAM SPL SxL90A LiDAR QFN Packaged SMT Lasers

ams OSRAM SPL SxL90A LiDAR QFN Packaged SMT Lasers are infrared high-power SMT components for LiDAR (Light Detection and Ranging) applications. This allows autonomous vehicles to “see” farther and more effectively. The AEC-Q102-qualified four-channel and single-channel pulse lasers offer a performance of 125W at 40A per channel and an efficiency of up to 33%. The single-channel-version (SPL S1L90A_3 A01) offers low thermal resistance of 31K/W, whereas the four-channel device (SPL S4L90A_3 A01) offers 7K/W. This makes heat dissipating from the components easy, even at high currents.

The four-channel version features a chip with four emission areas that deliver outstanding optical power at 480W. The laser enables a much longer detection range at a size of just 3.35mm x 2.45mm x 0.65mm. This makes it only slightly larger than the single-channel-version size of 2.0mm x 2.3mm x 0.65mm. The two high-power SMT lasers also enable short pulse widths of around 2ns.

Features

  • 905nm laser wavelength
  • AEC-Q102 automotive qualified 
  • High duty cycles and low Rth
  • 1- or 4-channel pulsed laser modules
  • Suited for short laser pulses from 1ns to 100ns
  • Up to 480W optical peak power (120W per channel)
  • SMT device

Applications

  • Industrial automation
    • Machine controls
    • Light barriers
    • Vision controls
  • 3D sensing
  • CCTV surveillance
  • LiDAR, pre-crash, and ACC
  • Pedestrian protection
    • Lane departure warning

Videos

Output Characteristics

Performance Graph - ams OSRAM SPL SxL90A LiDAR QFN Packaged SMT Lasers
Pubblicato: 2019-10-23 | Aggiornato: 2025-09-15