ams OSRAM AS7220 Smart Lighting Manager
ams OSRAM AS7220 Smart Lighting Manager is part of the Cognitive Lighting™ family of products that enable lights to adapt to human lighting and energy conservation needs autonomously. The AS7220 XYZ chromatic white/color sensing provides a mapping to x, y(z) of the CIE 1931 2-dimensional color gamut coordinates. This AS7220 sensor integrates standard observer filters into standard silicon via nano-optic deposited interference filters, which deliver high stability over time and temperature. The AS7220 sensor LGA package includes a built-in aperture to control the light entering the sensor array. This AS7220 connects to standard 0V to 10V dimmer inputs and drives 0V to 10V dimming ballasts/drivers to enable a highly cost-effective white tunable current-steering luminaire design. The AS7220 sensor operates in the -40°C to +85°C temperature range.Features
- Calibrated XYZ tri-stimulus color sensing for direct translation to CIE 1931/1976 standard observer color maps
- Lifetime-calibrated sensing with minimal drift over time or temperature
- Filter set realized by silicon interference filters
- Compatible with standard dimmer controls and occupancy sensors
- Directly interfaces to 0-10V dimmer controls and standard occupancy sensors
- Built-in PWM generators to dim and control warm/cool luminaire LED strings
- 12-bit resolution for precise control down to 1%
- Small package, wide operating range with critical optics built-in
- 20-pin LGA package 4.5mm x 4.7mm x 2.5mm with integrated aperture
Applications
- Configurable CCT and/or lumen maintenance applications
- Autonomous solid-state lighting manager for precision fixed CCT, and daylight harvesting
Block Diagram
Additional Resources
Pubblicato: 2018-06-04
| Aggiornato: 2022-07-20