Amphenol RF BNC & HD-BNC Cable Assemblies
Amphenol RF BNC and HD-BNC Cable Assemblies are straight plug HD-BNC to straight jack BNC cable assemblies, available in lengths ranging from 6" to 30ft. These assemblies are offered with a brass contact material and nickel or gold contact plating. The series features 75Ω impedance. Amphenol RF BNC and HD-BNC Cable Assemblies are suitable for use in a variety of commercial and industrial applications that require standard configurations or lengths.Features
- 75Ω impedance
- Straight plug to straight jack
- Standard lengths range from 6" to 30ft
- Brass contact material
- Nickel or gold contact plating options available
Naming Convention
Pubblicato: 2018-05-15
| Aggiornato: 2022-10-13