Amphenol Industrial GuardXcel™ Cable Glands

Amphenol Industrial GuardXcel™ Cable Glands offer high-quality protection for enclosures, connections, and cables, extending the life of a system and its components. The full range includes various high-performance glands, adapters, drain and dome plugs, multi-hole seals, washers, gaskets, and vents for comprehensive system protection. Amphenol Industrial GuardXcel Cable Glands and accessories ensure assemblies remain securely fastened, preventing potential loose connections or complete disconnects. This rugged series offers different IP ratings, from light immersion to high-pressure environments, to prevent the ingress of water and dust.

Designers can incorporate the GuardXcel into any industrial system, from machine building, railway, and renewable energy to automotive, process instrumentation, and transformers. The UL-certified series offers EMC compatibility, UV resistance, and UL 94V-2 and UL 94V-0 flammability ratings. The cable glands accommodate different diameters of non-armored, armored, and shielded cables and operate over a -20°C to +100°C temperature range.

Features

  • Various material options (brass, stainless steel, plastic)
  • Reliable cable retention and high strain relief
  • IP66, IP67, IP68, and IP69 IP protection ratings for dust and water resistance
  • Resistant to high and low temperatures, suitable for harsh environments
  • UV- and weather-resistant for outdoor applications
  • Easy installation with standard thread options
  • Wide range of sizes to accommodate different cable diameters
  • EMC compatibility to prevent electromagnetic interference
  • UL 94V-2 and UL 94V-0 flammability ratings
  • UL certification ensures a safety standard
  • RoHS compliant for environmental safety

Applications

  • Industrial machinery
  • Factory automation
  • Material handling equipment
  • Communication equipment
  • Heating, ventilation, and air-conditioning (HVAC)
  • Commercial and building equipment
  • Lighting and signage
  • Agricultural machinery
  • Recreational vehicles

Specifications

  • UL and VDE certified
  • Type 1, 4X type rating
  • Silvery gray, light gray, or black color options
  • Non-armored, armored, and shielded cable types
  • -20°C to +100°C permanent temperature range
Pubblicato: 2025-08-05 | Aggiornato: 2026-02-03