Amphenol Commercial G87 Mini Power 4.2 Connector System
Amphenol Commerical G87 Mini Power 4.2 Connector System offers positive housing locks that prevent accidental disconnects as well as polarized housing / receptacles that prevent accidental mismating. Other features include terminals that are fully isolated, contact area plating in tin and gold, and circuit sizes from 2 to 24. The 4.20mm pitch power connectors support a wire gauge range from 28AWG to 16AWG. Amphenol Commerical G87 Mini Power 4.2 Connector System is ideal for power applications up to 9A/circuit and high current and high-density applications.
Features
- Compact power connector with current ratings of 9A per pin
- 2 to 24 circuits for dual row
- Terminations include boardlock (strong retention force), SMT, and through-hole
- Scoop-proof housings prevent mismating between the header and the receptacle
- Fully isolated pins protect contacts against potential damage during handling and mating
- High-temperature NY9T and LCP housing meets UL 94V-0 and UL 94V-2
- Certified by EIA and UL
Applications
- Telecommunications
- Drones
- Data Center Server Storage
- Industrial
- Medical
Specifications
- Mechanical
- 15N max. per pin insertion force
- 1N min. per pin extraction force
- 4.5N min. contact retention force
- Electrical
- 9A current rating per contact
- 10mΩ contact resistance
- 600VAC voltage
- Materials
- High-temperature thermoplastic housing complies with UL 94V-0, black and natural options
- Copper alloy contacts, selective gold plating on contact area, 100µ" tin-plated on soldering tail, 50µ" min. nickel under-plated overall
Pubblicato: 2015-08-26
| Aggiornato: 2025-11-20