Amphenol Aerospace MIL-DTL-38999 Series II Circular Connectors
Amphenol Aerospace MIL-DTL-38999 Series II consists of subminiature circular connectors designed to offer high reliability and high contact density with maximum weight and space savings. Amphenol MIL-DTL-38999 Series II Circular Connectors feature a lightweight, space-saving design, 3-point bayonet lock system, and error-proof alternate positioning. Amphenol Aerospace MIL-DTL-38999 Series II Circular Connectors are ideally suited for industrial applications, military and commercial air, military vehicles, missiles and ordnance, and C4ISR.
View Results ( 1027 ) Page
| Codice prodotto | Numero di posizioni | Disposizione di inserimento | Tipo del contatto (M/F) | Corrente nominale |
|---|---|---|---|---|
| MS27508E12B35S | 22 Position | 12-35 | Socket (Female) | 5 A |
| MS27484T16F26P | 26 Position | 16-26 | Pin (Male) | 7.5 A |
| MS27497E10F35P | 13 Position | 10-35 | Pin (Male) | 5 A |
| MS27499E10B99P | 7 Position | 10-99 | Pin (Male) | |
| MS27508E18B35P | 66 Position | 18-35 | Pin (Male) | 5 A |
| MS27473T10F35PA | 13 Position | 10-35 | Pin (Male) | 5 A |
| MS27484T18B32S | 32 Position | 18-32 | Socket (Female) | |
| MS27473E16F35P | 55 Position | 16-35 | Pin (Male) | 5 A |
| MS27473T16B35PA | 55 Position | 16-35 | Pin (Male) | |
| MS27484T8F35S | 6 Position | 08-35 | Socket (Female) | 5 A |
Pubblicato: 2011-03-29
| Aggiornato: 2022-03-11