Amphenol Socapex RJF TV Rugged Ethernet Connectors

Amphenol Socapex RJF TV Ethernet Connectors enable the use of an Ethernet Class D/Cat 5e, Cat6, and Cat6A connection for 10 BaseT, 100 BaseTX, and 1000 BaseT networks in harsh environments. These robust connectors are sealed against fluids and dust (IP68) and have an operating temperature range of -40°C to +85°C. Amphenol Socapex RJF TV Ethernet Connectors resist shock, vibration, and traction. The metallic plug is connected to a receptacle using a tri-start thread coupling mechanism (MIL-DTL-38999 Series III Type) with an anti-decoupling device for high-vibration applications.

Features

  • Transforms RJ45 cordsets into harsh environment connectors
  • IP68 shielding
  • Resists shock, vibration, and traction
  • Tri-start thread coupling mechanism (MIL-DTL-38999 Series III Type) with anti-decoupling device
  • -40°C to +85°C operating temperature range

Applications

  • Military vehicles
    • Ground radio shelters
    • Ground vehicles
    • Battlefield
    • Communication systems
  • C5ISR
    • Threat detection systems
    • Wearable equipment for soldiers
    • Rugged computers and digital radio
    • Satellite reception units
  • Military avionics and airframe
    • Power units
    • Aircraft
    • Radar
    • Display units
    • Flight control systems
  • Naval navigation guidance
  • Commercial avionics and airframe
    • Landing gear
    • Cockpit
    • Ground power supplies
    • Engine flowmeters
  • Missiles and UAVs
    • Air missiles and UAVs
    • Ground control stations and launchers
  • Industrial
    • Automation
    • Transportation
    • Nuclear power stations
    • Robotics
Pubblicato: 2014-09-23 | Aggiornato: 2025-07-29