- Home
- I prodotti PIÙ RECENTI
- Novità per produttore
- Amphenol
- Fixed-Length Cable Assemblies - Amphenol RF
Amphenol RF Fixed-Length Cable Assemblies
Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.Features
- Shorter lead time than a custom solution
- Pre-assembled, complete RF solution offers convenience
- Reduces tooling costs
- Saves time and labor
- Guaranteed performance
Additional Resources
Featured Products
Amphenol RF AMC Jumpers
U.FL Compatible, designed for use in applications with 50Ω impedance requirements.
Amphenol RF AMMC Jumpers
Designed for use in applications with 50Ω impedance requirements.
Amphenol RF BNC Cable Assemblies
Bayonet coupling mechanism offers positive quick mating & unmating while offering high reliability.
Amphenol RF BNC to SMB Cable Assemblies
Straight or right-angle BNC plugs to straight or right-angle SMB connectors, RG-174 or RG-179 cable.
Amphenol RF HD-BNC Cable Assemblies
Bayonet & push-pull locking mechanisms offer positive, secure locking & quick & easy disconnect.
Amphenol RF MCX Cable Assemblies
Features secure, fast and easy snap-on/snap-off coupling, reliable performance from DC to 6GHz.
Amphenol RF MMCX Cable Assemblies
Broadband performance from DC to 6GHz, MMCX interface with a snap-on/quick disconnect interface.
Amphenol RF N-Type Cable Assemblies
Durable, weatherproof, medium-size RF connector with consistent performance.
Amphenol RF N-Type to AMC Cable Assemblies
Features an N-Type bulkhead jack to AMC plug with an RG-178 cable ranging from 50mm to 300mm.
Amphenol RF SMA Cable Assemblies
Semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance.
Amphenol RF SMB Cable Assemblies
DC to 4GHz with 50Ω or 75Ω impedance, snap-on interface offers quick installation & ease of use.
Amphenol RF Mini-SMB Cable Assemblies
Reduced housing for circuit miniaturization & efficient space utilization, DC to 4GHz, 50Ω or 75Ω.
Amphenol RF SMP Cable Assemblies
Features SMP connectors on both ends, provides consistent RF performance from DC to 40GH.
Amphenol RF SMPM to SMPM Assemblies
Micro-miniature assemblies with a frequency range of DC to 20GHz, offered in a variety of lengths.
Amphenol RF SMA to SMP Cable Assemblies
SMP straight plug to SMA straight plug on a 3" to 36" Tflex 405 cable.
Amphenol RF TNC Cable Assemblies
Miniature, threaded weatherproof connector with constant 50Ω impedance & DC-11GHz frequency range.
Amphenol RF 1.0/2.3 Cable Assemblies
Ideal for use in high-performance 3Gb/s HD/SDI video applications.
Amphenol RF SMA Jack to Blunt Cut Cable Assemblies
Features high-performance 0.047" and 0.085" diameter hand-formable semi-rigid cables.
Amphenol RF SMA to AMC Cable Assemblies
Standard bulkhead SMA jack (female) on one end & right-angle AMC cable plug (male) on the other end.
Amphenol RF SMA to MMCX Cable Assemblies
Wide variety of lengths ranging from 3" to 2m, cable types include RG-174, RG-178, or RG-316.
Amphenol RF Adapters & Cable Assemblies for Broadcast
Ideal for high performance broadcast applications requiring data rates of 3 Gb/s or more.
Amphenol RF 1.0 & 2.3 BNC Cable Assemblies
4GHz-10GHz max. frequency, 50Ω/75Ω impedance, extension of traditional 1.0 & 2.3 cable assemblies.
Amphenol RF Morsettiere per cavi a lunghezza fissa con struttura rugged ARC
Sviluppate appositamente per prestazioni eccellenti in ambienti difficili.
Amphenol RF ATC-PS Phase Stable Test Cables
Ideal for ultra-low loss test and measurement applications up to 20GHz.
Amphenol RF Assemblaggi di cavi da BNC a SMA
Per applicazioni di impedenza a 50Ω e 75Ω, disponibili in configurazioni rettilinee o ad angolo retto.
Amphenol RF Cavi assemblati da MMCX a SMA
Presenta un jack SMA a spina MMCX che utilizza un cavo RG 316 con lunghezze da 0,152 m a 3,0 m.
Amphenol RF Morsettiere per cavi da N a SMA
Da spina SMA a spina di tipo N che utilizza un cavo RG-316 e una spina SMA a jack di tipo N che utilizza un cavo RG-142.
Related Products
Amphenol RF SMA Coaxial Connectors
PCB- and cable-mount connectors plus SMA adapters, terminators, attenuators, and cable assemblies.
Amphenol RF Connettori wireless 5G
Progettati per soddisfare gli standard di rete mobile di nuova generazione 5G.
Related Solutions
Amphenol RF Soluzioni per la sicurezza pubblica
Una gamma di prodotti per la connettività progettati per supportare le tecnologie avanzate che sono alla base della pubblica sicurezza.
Amphenol Data Center Solutions
Interconnect & sensor products for servers, storage, networking, environmental monitoring, & more.
- Amphenol RF