Amphenol PCD Shenzhen High Voltage Safety Lock (HVSL) Connectors

Amphenol PCD Shenzhen High Voltage Safety Lock (HVSL) Connectors are ideal for electrical vehicle (EV) batteries, chargers, and related applications. The HVSL series offers up to 1000V voltage, up to 330A operating current, and a -40°C to +125°C operating temperature range. These circular connectors feature a 2.8mm to 10mm RADSOK contact and IP67/IP67K sealing. Amphenol PCD Shenzhen HVSL Connectors include secondary locking and external or internal HVIL. Applications include EV batteries, chargers, inverters, junction boxes, and power distribution boxes.

Features

  • Plastic and metal material
  • IP67/IPK sealing
  • Up to 1000V
  • -40°C to +125°C operating temperature range
  • 2.8mm to 10mm RADSOCK contact size
  • Up to 330A operating current
  • 2.5mm2 x 70mm2 wire size
  • Includes secondary locking and HVIL
  • Touchproof (IP2x)
  • Straight and right angle

Applications

  • Charging connections
  • EV batteries
  • Inverters
  • Junction boxes
  • Power distribution boxes
Pubblicato: 2018-07-11 | Aggiornato: 2022-09-30