Amphenol FCI AirMax VS2e® High-Speed Backplane Connectors
Amphenol FCI AirMax VS2e® High-Speed Backplane Connectors provide a migration path for up to 25Gb/s per differential pair with the flexibility of an open-pin field design. The connectors also feature backward mating-compatible interfaces to existing AirMax VS® connectors with minimal changes to connector footprints. The connectors combine a shieldless design with no metallic plates and closely edge-coupled differential pairs with innovative design improvements to yield low loss and low crosstalk. The mating-compatible interfaces and the capability to preserve critical pin assignments can provide cost-effective opportunities as new or upgraded equipment is deployed.Features
- Migration path for up to 25Gb/s per differential pair
- Innovative shieldless design and airless dielectric
- Open-pin field flexibility
- Supports backplane and coplanar configurations
- Backward-mateable to AirMax VS and AirMax VS2 designs
Applications
- Switches
- Routers
- Access (xDSL, CMTS)
- Optical transport / transmission
- Wireless base stations
- Servers
- Storage systems
- Industrial
- Medical
- Test and measurement
Additional Resources
Pubblicato: 2013-12-05
| Aggiornato: 2022-03-11